22130-702 | SCHROFF

Door, 3 point locking, steel, (W x H) 600 x 1400 mm, 29 U, light gray, 22130-702

Order No.: 85H3327
EAN: 4036088131585
MPN:
22130-702
22130-702 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
369.5902 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
369.59 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
369.5902 €

Door, 22130-702, SCHROFF

Varistar Perforated steel door 3-point locking for IP 20 applications.

Technical specifications
Filter Property Value
Product type door
Version 3 point locking
Material steel
Width 600 mm
Height 1400 mm
cutting pitch differential 29 U
Colour light gray
Degree of protection (IP) IP20
Logistics
Property Value
Country of origin FR
Customs tariff number 94039910
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes