22130-694 | SCHROFF

Double door, perforated, 3 point locking, steel, (W x H) 800 x 2200 mm, 47 U, light gray, 22130-694

Order No.: 85H3324
EAN: 4036088131523
MPN:
22130-694
22130-694 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
472.9536 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
472.95 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
472.9536 €

Double door, 22130-694, SCHROFF

Perforated Varistar steel double door with 3-point locking and 2 door hinges for applications with IP 20 proctection.

Technical specifications
Filter Property Value
Product type double door
Version perforated, 3 point locking
Material steel
Width 800 mm
Height 2200 mm
cutting pitch differential 47 U
Colour light gray
Degree of protection (IP) IP20
Logistics
Property Value
Country of origin FR
Customs tariff number 94039910
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes