22130-685 | SCHROFF

Double door, perforated, 3 point locking, steel, (W x H) 600 x 1400 mm, 29 U, light gray, 22130-685

Order No.: 85H3315
EAN: 4036088131349
MPN:
22130-685
22130-685 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
352.7636 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
352.76 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
352.7636 €

Double door, 22130-685, SCHROFF

Perforated Varistar steel double door with 3-point locking and 2 door hinges for applications with IP 20 proctection.

Technical specifications
Filter Property Value
Product type double door
Version perforated, 3 point locking
Material steel
Width 600 mm
Height 1400 mm
cutting pitch differential 29 U
Colour light gray
Degree of protection (IP) IP20
Logistics
Property Value
Country of origin FR
Customs tariff number 94039910
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes