22130-680 | SCHROFF

Double door, 3 point locking, steel, (W x H) 600 x 2200 mm, 47 U, light gray, 22130-680

Order No.: 85H3311
EAN: 4036088150449
MPN:
22130-680
22130-680 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
524.0284 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
524.03 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
524.0284 €

Double door, 22130-680, SCHROFF

Glass door with 3 point locking allows stronger adhesion between door and the cabinet frame. This prevents the metal meleability to show and provides the door extra robustness.

Technical specifications
Filter Property Value
Product type double door
Version 3 point locking
Material steel
Width 600 mm
Height 2200 mm
cutting pitch differential 47 U
Colour light gray
Degree of protection (IP) IP20
Logistics
Property Value
Country of origin FR
Customs tariff number 94039910
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes