22130-675 | SCHROFF

Double door, 3 point locking, steel, (W x H) 800 x 1600 mm, 33 U, light gray, 22130-675

Order No.: 85H3306
EAN: 4036088150340
MPN:
22130-675
22130-675 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
510.8075 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
510.81 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
510.8075 €

Double door, 22130-675, SCHROFF

Glass door with 3 point locking allows stronger adhesion between door and the cabinet frame. This prevents the metal meleability to show and provides the door extra robustness.

Technical specifications
Filter Property Value
Product type double door
Version 3 point locking
Material steel
Width 800 mm
Height 1600 mm
cutting pitch differential 33 U
Colour light gray
Degree of protection (IP) IP20
Logistics
Property Value
Country of origin FR
Customs tariff number 94039910
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes