22130-663 | SCHROFF

Double door, closed, 3 point locking, steel, (W x H) 600 x 1800 mm, 38 U, black gray, 22130-663

Order No.: 85H3295
EAN: 4036088150166
MPN:
22130-663
22130-663 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
376.1947 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
376.19 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
376.1947 €

Double door, 22130-663, SCHROFF

Varistar steel double door with 3-point locking and 2 door hinges for applications with protection class IP 20.

Technical specifications
Filter Property Value
Product type double door
Version closed, 3 point locking
Material steel
Width 600 mm
Height 1800 mm
cutting pitch differential 38 U
Colour black gray
Degree of protection (IP) IP20
Logistics
Property Value
Country of origin FR
Customs tariff number 94039910
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes