22130-658 | SCHROFF

Double door, closed, 3 point locking, steel, (W x H) 800 x 1200 mm, 24 U, black gray, 22130-658

Order No.: 85H3290
EAN: 4036088150067
MPN:
22130-658
22130-658 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
361.1769 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
361.18 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
361.1769 €

Double door, 22130-658, SCHROFF

Varistar steel double door with 3-point locking and 2 door hinges for applications with protection class IP 20.

Technical specifications
Filter Property Value
Product type double door
Version closed, 3 point locking
Material steel
Width 800 mm
Height 1200 mm
cutting pitch differential 24 U
Colour black gray
Degree of protection (IP) IP20
Logistics
Property Value
Country of origin FR
Customs tariff number 94039910
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes