22130-657 | SCHROFF
Double door, closed, 3 point locking, steel, (W x H) 600 x 1200 mm, 24 U, black gray, 22130-657
Order No.: 85H3289
EAN: 4036088150043
MPN:
22130-657
Unit Price (€ / pc.)
326.9168 € *
Standard delivery time from the manufacturer is: 2 Weeks
Double door, 22130-657, SCHROFF
Varistar steel double door with 3-point locking and 2 door hinges for applications with protection class IP 20.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | double door | |
| Version | closed, 3 point locking | |
| Material | steel | |
| Width | 600 mm | |
| Height | 1200 mm | |
| cutting pitch differential | 24 U | |
| Colour | black gray | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 94039910 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |