22130-583 | SCHROFF
Swinging door, (W) 1200 mm, black gray, for enclosure, manual, 22130-583
Order No.: 85H3288
MPN:
22130-583
Unit Price (€ / pc.)
1,750.6447 € *
Standard delivery time from the manufacturer is: 2 Weeks
Housing accessory, 22130-583, SCHROFF
Double door suitable for an aisle width of 1200 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | swinging door | |
| Width | 1200 mm | |
| Colour | black gray | |
| Suitable for | enclosure, manual |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 94039910 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |