22130-576 | SCHROFF

Door, steel, (W x H) 600 x 2200 mm, 47 U, light gray, 22130-576

Order No.: 85H3282
EAN: 4036088131226
MPN:
22130-576
Series: Varistar
22130-576 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
309.4952 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
309.50 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
309.4952 €

Door, 22130-576, SCHROFF

Varistar steel door 1-point locking for IP 20 applications.

Technical specifications
Filter Property Value
Product type door
Material steel
Width 600 mm
Height 2200 mm
cutting pitch differential 47 U
Colour light gray
Degree of protection (IP) IP20
Logistics
Property Value
Customs tariff number 94039910
Country of origin FR
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes