22130-525 | SCHROFF

Back wall, with quick release, steel, (L x W x H) 1000 x 600 x 1200 mm, 24 U, light gray, 22130-525

Order No.: 85H3261
EAN: 4036088149580
MPN:
22130-525
22130-525 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
326.3218 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
326.32 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
326.3218 €

Rear panel, 22130-525, SCHROFF

Varistar side panels with quick release fastener and grounding.

Technical specifications
Filter Property Value
Product type back wall
Version with quick release
Material steel
Length 1000 mm
Width 600 mm
Height 1200 mm
cutting pitch differential 24 U
Colour light gray
Degree of protection (IP) IP20
Logistics
Property Value
Country of origin FR
Customs tariff number 94039910
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes