22130-473 | SCHROFF

Connection plate, steel, (W x H) 800 x 400 mm, light gray, for shortened door/back wall, 22130-473

Order No.: 85H3253
EAN: 4036088149429
MPN:
22130-473
22130-473 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
100.3646 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
100.36 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
100.3646 €

Connection plate, 22130-473, SCHROFF

Varistar connection plate for shortened door/rear panel for IP 20.

Technical specifications
Filter Property Value
Product type connection plate
Material steel
Width 800 mm
Height 400 mm
Colour light gray
Degree of protection (IP) IP20
Suitable for shortened door/back wall
Logistics
Property Value
Country of origin FR
Customs tariff number 94039910
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes