22130-472 | SCHROFF
Connection plate, steel, (W x H) 600 x 400 mm, light gray, for shortened door/back wall, 22130-472
Order No.: 85H3252
EAN: 4036088149405
MPN:
22130-472
Unit Price (€ / pc.)
89.7855 € *
Standard delivery time from the manufacturer is: 2 Weeks
Connection plate, 22130-472, SCHROFF
Varistar connection plate for shortened door/rear panel for IP 20.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | connection plate | |
| Material | steel | |
| Width | 600 mm | |
| Height | 400 mm | |
| Colour | light gray | |
| Degree of protection (IP) | IP20 | |
| Suitable for | shortened door/back wall |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 94039910 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |