22130-389 | SCHROFF

Side panel, EMC, screwed on, steel, (H x D) 1600 x 1000 mm, 33 U, light gray, for Varistar, 22130-389

Order No.: 85H3249
EAN: 4036088149344
MPN:
22130-389
22130-389 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
530.6448 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
530.64 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
530.6448 €

Side panel, 22130-389, SCHROFF

Varistar side panels, EMC and IP 55, screw fixing.

Technical specifications
Filter Property Value
Product type side panel
Version EMC, screwed on
Material steel
Height 1600 mm
Depth 1000 mm
cutting pitch differential 33 U
Colour light gray
Degree of protection (IP) IP55
Suitable for Varistar
Logistics
Property Value
Country of origin FR
Customs tariff number 94039910
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes