22130-387 | SCHROFF

Side panel, EMC, screwed on, steel, (H x D) 1400 x 1000 mm, 29 U, light gray, for Varistar, 22130-387

Order No.: 85H3247
EAN: 4036088149306
MPN:
22130-387
22130-387 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
460.9346 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
460.93 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
460.9346 €

Side panel, 22130-387, SCHROFF

Varistar side panels, EMC and IP 55, screw fixing.

Technical specifications
Filter Property Value
Product type side panel
Version EMC, screwed on
Material steel
Height 1400 mm
Depth 1000 mm
cutting pitch differential 29 U
Colour light gray
Degree of protection (IP) IP55
Suitable for Varistar
Logistics
Property Value
Country of origin FR
Customs tariff number 94039910
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes