22130-355 | SCHROFF
Shelf, steel, (L x W) 682 x 400 mm, light gray, 22130-355
Order No.: 85H3239
EAN: 4036088149030
MPN:
22130-355
Unit Price (€ / pc.)
189.9002 € *
Standard delivery time from the manufacturer is: 2 Weeks
Shelf, 22130-355, SCHROFF
Varistar, Novastar and Eurorack 19-'' shelf, stationary with 70 kg load capacity, perforated for easy mounting.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | shelf | |
| Material | steel | |
| Length | 682 mm | |
| Width | 400 mm | |
| Colour | light gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 94039910 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |