22130-345 | SCHROFF

Shelf, steel, (L x W) 582 x 417 mm, light gray, 22130-345

Order No.: 85H3235
EAN: 4036088148866
MPN:
22130-345
Series: Varistar
22130-345 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
164.6603 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
164.66 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
164.6603 €

Shelf, 22130-345, SCHROFF

Varistar 19" shelf, stationary with 30 kg load capacity, perforated for easy assembly.

Technical specifications
Filter Property Value
Product type shelf
Material steel
Length 582 mm
Width 417 mm
Colour light gray
Logistics
Property Value
Customs tariff number 94039910
Country of origin FR
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes