22130-342 | SCHROFF
Shelf, steel, (L x W) 382 x 417 mm, light gray, 22130-342
Unit Price (€ / pc.)
134.6128 € *
Standard delivery time from the manufacturer is: 2 Weeks
Shelf, 22130-342, SCHROFF
Varistar 19" shelf, stationary with 30 kg load capacity, perforated for easy assembly.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | shelf | |
| Material | steel | |
| Length | 382 mm | |
| Width | 417 mm | |
| Colour | light gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 94039910 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |