22130-334 | SCHROFF

Shelf, steel, (L x W) 597 x 744 mm, light gray, 22130-334

Order No.: 85H3228
EAN: 4036088148637
MPN:
22130-334
Series: Varistar
22130-334 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
105.8862 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
105.89 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
105.8862 €

Shelf, 22130-334, SCHROFF

Varistar stationary shelf, either full length or shortened.

Technical specifications
Filter Property Value
Product type shelf
Material steel
Length 597 mm
Width 744 mm
Colour light gray
Logistics
Property Value
Customs tariff number 94039910
Country of origin FR
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes