22130-305 | SCHROFF
Shelf, steel, (L x W x H) 642 x 495 x 700 mm, light gray, 22130-305
Unit Price (€ / pc.)
67.9133 € *
Standard delivery time from the manufacturer is: 2 Weeks
Shelf, 22130-305, SCHROFF
For Varistar 19" shelf, stationary, 75 kg.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | shelf | |
| Material | steel | |
| Length | 642 mm | |
| Width | 495 mm | |
| Height | 700 mm | |
| Colour | light gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 94039910 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |