22130-146 | SCHROFF
Door, steel, (W x H) 600 x 2200 mm, 47 U, light gray, 22130-146
Order No.: 85H3210
EAN: 4036088130540
MPN:
22130-146
Unit Price (€ / pc.)
310.6971 € *
Standard delivery time from the manufacturer is: 2 Weeks
Door, 22130-146, SCHROFF
Varistar single point locking for perforated steel doors for IP 20 applications.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | door | |
| Material | steel | |
| Width | 600 mm | |
| Height | 2200 mm | |
| cutting pitch differential | 47 U | |
| Colour | light gray | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 94039910 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |