22130-145 | SCHROFF
Door, steel, (W x H) 800 x 2000 mm, 42 U, light gray, 22130-145
Order No.: 85H3209
EAN: 4036088130526
MPN:
22130-145
Unit Price (€ / pc.)
352.7636 € *
Standard delivery time from the manufacturer is: 2 Weeks
Door, 22130-145, SCHROFF
Varistar single point locking for perforated steel doors for IP 20 applications.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | door | |
| Material | steel | |
| Width | 800 mm | |
| Height | 2000 mm | |
| cutting pitch differential | 42 U | |
| Colour | light gray | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 94039910 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |