22130-136 | SCHROFF

Door, steel, (W x H) 600 x 1200 mm, 24 U, light gray, 22130-136

Order No.: 85H3200
EAN: 4036088130366
MPN:
22130-136
22130-136 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
259.0154 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
259.02 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
259.0154 €

Door, 22130-136, SCHROFF

Varistar single point locking for perforated steel doors for IP 20 applications.

Technical specifications
Filter Property Value
Product type door
Material steel
Width 600 mm
Height 1200 mm
cutting pitch differential 24 U
Colour light gray
Degree of protection (IP) IP20
Logistics
Property Value
Country of origin FR
Customs tariff number 94039910
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes