22130-124 | SCHROFF
Door, 1 point locking, steel/glass, (W x H) 800 x 1400 mm, 29 U, light gray, 22130-124
Order No.: 85H3191
EAN: 4036088147302
MPN:
22130-124
Unit Price (€ / pc.)
292.0617 € *
Standard delivery time from the manufacturer is: 2 Weeks
Door, 22130-124, SCHROFF
Varistar glass door with 6 mm glass, IP 20 with 1-point locking.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | door | |
| Version | 1 point locking | |
| Material | steel/glass | |
| Width | 800 mm | |
| Height | 1400 mm | |
| cutting pitch differential | 29 U | |
| Colour | light gray | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 94039910 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |