22130-093 | SCHROFF

Back wall, steel, (W x H) 600 x 1400 mm, 29 U, light gray, 22130-093

Order No.: 85H3167
EAN: 4036088146909
MPN:
22130-093
22130-093 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
143.633 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
143.63 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
143.633 €

Rear panel, 22130-093, SCHROFF

Rear panel with Quick-Release fastener provides easy accesibility inside the cabinet. Varistar with Rear panel with quick release provides an ingress protection of IP 20.

Technical specifications
Filter Property Value
Product type back wall
Material steel
Width 600 mm
Height 1400 mm
cutting pitch differential 29 U
Colour light gray
Degree of protection (IP) IP20
Logistics
Property Value
Country of origin FR
Customs tariff number 94039910
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes