22130-083 | SCHROFF
Back wall, EMC, screwed, steel, (W x H) 800 x 1800 mm, 38 U, light gray, 22130-083
Order No.: 85H3160
EAN: 4036088146763
MPN:
22130-083
Unit Price (€ / pc.)
273.4382 € *
Standard delivery time from the manufacturer is: 2 Weeks
Rear panel, 22130-083, SCHROFF
EMC + IP 55 cabinets have rear panels well screwed to the frame to have maximum contact with the gasket. Varistar EMC achieves high attenuation at very high frequencies.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | back wall | |
| Version | EMC, screwed | |
| Material | steel | |
| Width | 800 mm | |
| Height | 1800 mm | |
| cutting pitch differential | 38 U | |
| Colour | light gray | |
| Degree of protection (IP) | IP55 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 94039910 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |