22130-082 | SCHROFF

Back wall, EMC, screwed, steel, (W x H) 600 x 1800 mm, 38 U, light gray, 22130-082

Order No.: 85H3159
EAN: 4036088146749
MPN:
22130-082
22130-082 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
242.1888 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
242.19 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
242.1888 €

Rear panel, 22130-082, SCHROFF

EMC + IP 55 cabinets have rear panels well screwed to the frame to have maximum contact with the gasket. Varistar EMC achieves high attenuation at very high frequencies.

Technical specifications
Filter Property Value
Product type back wall
Version EMC, screwed
Material steel
Width 600 mm
Height 1800 mm
cutting pitch differential 38 U
Colour light gray
Degree of protection (IP) IP55
Logistics
Property Value
Country of origin FR
Customs tariff number 94039910
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes