22130-072 | SCHROFF
Back wall, steel, (W x H) 800 x 2200 mm, 47 U, light gray, 22130-072
Order No.: 85H3155
EAN: 4036088146664
MPN:
22130-072
Unit Price (€ / pc.)
178.4881 € *
Standard delivery time from the manufacturer is: 2 Weeks
Rear panel, 22130-072, SCHROFF
The IP 55 cabinets have rear panels well screwed to the frame to have maximum contact with the gasket.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | back wall | |
| Material | steel | |
| Width | 800 mm | |
| Height | 2200 mm | |
| cutting pitch differential | 47 U | |
| Colour | light gray | |
| Degree of protection (IP) | IP55 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 94039910 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |