22130-061 | SCHROFF

Back wall, steel, (W x H) 600 x 1200 mm, 24 U, light gray, 22130-061

Order No.: 85H3145
EAN: 4036088146466
MPN:
22130-061
22130-061 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
125.6045 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
125.60 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
125.6045 €

Rear panel, 22130-061, SCHROFF

The IP 55 cabinets have rear panels well screwed to the frame to have maximum contact with the gasket.

Technical specifications
Filter Property Value
Product type back wall
Material steel
Width 600 mm
Height 1200 mm
cutting pitch differential 24 U
Colour light gray
Degree of protection (IP) IP55
Logistics
Property Value
Country of origin FR
Customs tariff number 94039910
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes