22130-057 | SCHROFF

Back wall, with quick release, steel, (W x H) 900 x 2200 mm, 47 U, light gray, 22130-057

Order No.: 85H3143
EAN: 4036088146442
MPN:
22130-057
22130-057 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
361.1769 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
361.18 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
361.1769 €

Side panel, 22130-057, SCHROFF

Varistar side panels with quick release fastener and grounding.

Technical specifications
Filter Property Value
Product type back wall
Version with quick release
Material steel
Width 900 mm
Height 2200 mm
cutting pitch differential 47 U
Colour light gray
Degree of protection (IP) IP20
Logistics
Property Value
Country of origin FR
Customs tariff number 94039910
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes