22130-043 | SCHROFF
Back wall, with quick release, steel, (W x H) 600 x 1400 mm, 29 U, light gray, 22130-043
Order No.: 85H3129
EAN: 4036088146183
MPN:
22130-043
Unit Price (€ / pc.)
242.1888 € *
Standard delivery time from the manufacturer is: 2 Weeks
Side panel, 22130-043, SCHROFF
Varistar side panels with quick release fastener and grounding.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | back wall | |
| Version | with quick release | |
| Material | steel | |
| Width | 600 mm | |
| Height | 1400 mm | |
| cutting pitch differential | 29 U | |
| Colour | light gray | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 94039910 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |