22130-033 | SCHROFF

Side panel, EMC, screwed on, steel, (W x H x D) 600 x 2000 x 1000 mm, 42 U, light gray, for Varistar, 22130-033

Order No.: 85H3121
EAN: 4036088130229
MPN:
22130-033
Series: Varistar
22130-033 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
590.7398 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
590.74 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
590.7398 €

Side panel, 22130-033, SCHROFF

Varistar side panels, EMC and IP 55, screw fixing.

Technical specifications
Filter Property Value
Product type side panel
Version EMC, screwed on
Material steel
Width 600 mm
Height 2000 mm
Depth 1000 mm
cutting pitch differential 42 U
Colour light gray
Degree of protection (IP) IP55
Suitable for Varistar
Logistics
Property Value
Customs tariff number 94039910
Country of origin FR
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes