22130-032 | SCHROFF

Side panel, EMC, screwed on, steel, (W x H x D) 900 x 2000 x 900 mm, 42 U, light gray, for Varistar, 22130-032

Order No.: 85H3120
EAN: 4036088146060
MPN:
22130-032
22130-032 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
586.5272 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
586.53 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
586.5272 €

Side panel, 22130-032, SCHROFF

Varistar side panels, EMC and IP 55, screw fixing.

Technical specifications
Filter Property Value
Product type side panel
Version EMC, screwed on
Material steel
Width 900 mm
Height 2000 mm
Depth 900 mm
cutting pitch differential 42 U
Colour light gray
Degree of protection (IP) IP55
Suitable for Varistar
Logistics
Property Value
Country of origin FR
Customs tariff number 94039910
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes