22130-010 | SCHROFF
Side panel, steel, (W x H x D) 600 x 2000 x 600 mm, 42 U, light gray, for Varistar, 22130-010
Order No.: 85H3102
EAN: 4036088145766
MPN:
22130-010
Unit Price (€ / pc.)
242.7838 € *
Standard delivery time from the manufacturer is: 2 Weeks
Side panel, 22130-010, SCHROFF
Screw-on side panel for Varistar cabinets. For various levels of ingress protection. For IP 20 without gasket material, the gasket material must be ordered separately.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | side panel | |
| Material | steel | |
| Width | 600 mm | |
| Height | 2000 mm | |
| Depth | 600 mm | |
| cutting pitch differential | 42 U | |
| Colour | light gray | |
| Degree of protection (IP) | IP55 | |
| Suitable for | Varistar |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 94039910 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |