22130-001 | SCHROFF

Side panel, steel, (W x H x D) 600 x 1200 x 600 mm, 24 U, light gray, for Varistar, 22130-001

Order No.: 85H3093
EAN: 4036088145582
MPN:
22130-001
22130-001 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
212.7363 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
212.74 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
212.7363 €

Side panel, 22130-001, SCHROFF

Screw-on side panel for Varistar cabinets. For various levels of ingress protection. For IP 20 without gasket material, the gasket material must be ordered separately.

Technical specifications
Filter Property Value
Product type side panel
Material steel
Width 600 mm
Height 1200 mm
Depth 600 mm
cutting pitch differential 24 U
Colour light gray
Degree of protection (IP) IP55
Suitable for Varistar
Logistics
Property Value
Country of origin FR
Customs tariff number 94039910
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes