22127-096 | SCHROFF
Sliding rail, steel, (L x W x H) 717 x 480 x 47 mm, 22127-096
Unit Price (€ / pck.)
30.4164 € *
Standard delivery time from the manufacturer is: 2 Weeks
Sliding rail, 22127-096, SCHROFF
Eurorack Slide Rail with 25 kg load capacity for mounting on the cabinet uprights or 19" panel/slide mounts. The slide rail supports shelf of heavy 19" Chassis.
Technical specifications
Filter | Property | Value |
---|---|---|
Width | 480 mm | |
Height | 47 mm | |
Length | 717 mm | |
Product type | sliding rail | |
Material | steel |
Download
Logistics
Property | Value |
---|---|
Country of origin | FR |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |