22117-969 | SCHROFF

Side panel, steel, (W x H x D) 800 x 2020 x 800 mm, 43 U, black gray, for aluminum frame, 22117-969

Order No.: 85H3076
EAN: 4036088082535
MPN:
22117-969
Series: Eurorack
22117-969 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
527.0391 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
527.04 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
527.0391 €

Side panel, 22117-969, SCHROFF

Steel side panels for aluminium frames with quick-release fasteners for easy mounting and installation and safety locks for intrusion prevention.

Technical specifications
Filter Property Value
Height 2020 mm
Colour black gray
Material steel
Depth 800 mm
Width 800 mm
cutting pitch differential 43 U
Suitable for aluminum frame
Product type side panel
Logistics
Property Value
Customs tariff number 94039910
Country of origin FR
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15