22117-967 | SCHROFF
Side panel, steel, (W x H x D) 800 x 2198 x 800 mm, 47 U, black gray, for aluminum frame, 22117-967
Unit Price (€ / pc.)
668.2564 € *
Standard delivery time from the manufacturer is: 2 Weeks
Side panel, 22117-967, SCHROFF
Steel side panels for aluminium frame with quick release fastener for easy mounting and installation.
Technical specifications
Filter | Property | Value |
---|---|---|
Height | 2198 mm | |
Colour | black gray | |
Material | steel | |
Depth | 800 mm | |
Width | 800 mm | |
cutting pitch differential | 47 U | |
Suitable for | aluminum frame | |
Product type | side panel |
Download
Logistics
Property | Value |
---|---|
Customs tariff number | 94039910 |
Country of origin | FR |
Compliance
Property | Value |
---|---|
RoHS conform | Yes |
SVHC free | Yes |
Date of RoHS guidelines | 3/31/15 |