22117-936 | SCHROFF
Door, steel, (W x H) 553 x 1133 mm, 25 U, black gray, 22117-936
Unit Price (€ / pc.)
252.4109 € *
Standard delivery time from the manufacturer is: 2 Weeks
Door, 22117-936, SCHROFF
Steel door for aluminum frame cabinets with 120° mobility and mountable on all 4 sides. The door comes with lever handle and safety locks and keys.
Technical specifications
Filter | Property | Value |
---|---|---|
cutting pitch differential | 25 U | |
Height | 1133 mm | |
Degree of protection (IP) | IP40 | |
Product type | door | |
Material | steel | |
Width | 553 mm | |
Colour | black gray |
Download
Logistics
Property | Value |
---|---|
Country of origin | FR |
Customs tariff number | 94039910 |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |