22117-859 | SCHROFF
Shelf, steel, (L x W) 800 x 800 mm, black gray, 22117-859
Unit Price (€ / pc.)
123.2007 € *
Standard delivery time from the manufacturer is: 2 Weeks
Shelf, 22117-859, SCHROFF
Full depth telescopic shelf for universal aluminium frames with a load capacity of 50 kg, designed for easy mounting and installation.
Technical specifications
Filter | Property | Value |
---|---|---|
Length | 800 mm | |
Product type | shelf | |
Material | steel | |
Width | 800 mm | |
Colour | black gray |
Download
Logistics
Property | Value |
---|---|
Country of origin | FR |
Customs tariff number | 94039910 |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |