22117-839 | SCHROFF

Depth strut, steel, (L x W) 600 x 800 mm, black gray, 22117-839

Order No.: 85H3021
EAN: 4036088081088
MPN:
22117-839
22117-839 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
61.9038 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
61.90 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
61.9038 €

Bracket, 22117-839, SCHROFF

Eurorack depth member with reduced width for universal frames.

Technical specifications
Filter Property Value
Product type depth strut
Material steel
Length 600 mm
Width 800 mm
Colour black gray
Logistics
Property Value
Country of origin FR
Customs tariff number 94039910
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes