22117-834 | SCHROFF
Base, steel/aluminum, (L x W x H) 800 x 800 x 100 mm, black gray, 22117-834
Unit Price (€ / pc.)
189.3052 € *
Standard delivery time from the manufacturer is: 2 Weeks
Plinth, 22117-834, SCHROFF
A plinth allows functional storage of excess cable assemblies and protects the bottom part of the cabinet against rodents.
Technical specifications
Filter | Property | Value |
---|---|---|
Length | 800 mm | |
Height | 100 mm | |
Product type | base | |
Material | steel/aluminum | |
Width | 800 mm | |
Colour | black gray |
Download
Logistics
Property | Value |
---|---|
Country of origin | FR |
Customs tariff number | 94039910 |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |