22117-828 | SCHROFF
Base plate, steel, (W x D) 600 mm x 900 mm, black gray, 22117-828
Unit Price (€ / pc.)
81.0033 € *
Standard delivery time from the manufacturer is: 2 Weeks
Base plate, 22117-828, SCHROFF
Eurorack Base Plate to cover the base opening.
Technical specifications
Filter | Property | Value |
---|---|---|
Colour | black gray | |
Depth | 900 mm | |
Width | 600 mm | |
Product type | base plate | |
Material | steel |
Download
Logistics
Property | Value |
---|---|
Country of origin | FR |
Customs tariff number | 94039910 |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |