22117-804 | SCHROFF
Roof, closed, steel, (L x W) 800 x 800 mm, black gray, 22117-804
Unit Price (€ / pc.)
110.8247 € *
Standard delivery time from the manufacturer is: 2 Weeks
Roof, 22117-804, SCHROFF
Flush top covers are used for enclosures with less electronic density where cooling is not a necessity. Additionally, the cover is recessed into the frame, which means it takes up less space vertically and is more aesthetically pleasing.
Technical specifications
Filter | Property | Value |
---|---|---|
Colour | black gray | |
Width | 800 mm | |
Length | 800 mm | |
Product type | roof | |
Version | closed | |
Material | steel |
Download
Logistics
Property | Value |
---|---|
Country of origin | FR |
Customs tariff number | 94039910 |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |