22117-799 | SCHROFF
Holder, steel, (W x H) 523 x 44.45 mm, black gray, for shortened door, 22117-799
Unit Price (€ / pc.)
42.8519 € *
Standard delivery time from the manufacturer is: 2 Weeks
Holder, 22117-799, SCHROFF
The Eurorack Door Hinge Bracket is for doors which do not cover the full cabinet height.
Technical specifications
Filter | Property | Value |
---|---|---|
Height | 44.45 mm | |
Colour | black gray | |
Material | steel | |
Width | 523 mm | |
Suitable for | shortened door | |
Product type | holder |
Download
Logistics
Property | Value |
---|---|
Customs tariff number | 94039910 |
Country of origin | FR |
Compliance
Property | Value |
---|---|
RoHS conform | Yes |
SVHC free | Yes |
Date of RoHS guidelines | 3/31/15 |