22117-671 | SCHROFF
Shelf, steel, (L x W x H) 680 x 477 x 88.1 mm, black gray, 22117-671
Unit Price (€ / pc.)
81.2532 € *
Standard delivery time from the manufacturer is: 2 Weeks
Shelf, 22117-671, SCHROFF
Eurorack 19" shelf, stationary, full depth / recessed depth with load capacity of 75 kg.
Technical specifications
Filter | Property | Value |
---|---|---|
Height | 88.1 mm | |
Colour | black gray | |
Material | steel | |
Width | 477 mm | |
Length | 680 mm | |
Product type | shelf |
Download
Logistics
Property | Value |
---|---|
Customs tariff number | 94039910 |
Country of origin | FR |
Compliance
Property | Value |
---|---|
RoHS conform | Yes |
SVHC free | Yes |
Date of RoHS guidelines | 3/31/15 |