22117-376 | SCHROFF
Depth strut, steel, (L x W) 600 x 600 mm, 22117-376
Unit Price (€ / pc.)
45.3152 € *
Standard delivery time from the manufacturer is: 2 Weeks
Depth strut, 22117-376, SCHROFF
Eurorack depth member for additional mounting capabilities.
Technical specifications
Filter | Property | Value |
---|---|---|
Material | steel | |
Width | 600 mm | |
Length | 600 mm | |
Product type | depth strut |
Download
Logistics
Property | Value |
---|---|
Customs tariff number | 94039910 |
Country of origin | FR |
Compliance
Property | Value |
---|---|
RoHS conform | Yes |
SVHC free | Yes |
Date of RoHS guidelines | 3/31/15 |