22117-356 | SCHROFF
Angle profile, steel, (L x W x H) 38.5 x 52 x 1798 mm, 38 U, 22117-356
Unit Price (€ / pc.)
68.7582 € *
Standard delivery time from the manufacturer is: 2 Weeks
Angle profile, 22117-356, SCHROFF
EIA angle profile with fixed grid steps.
Technical specifications
Filter | Property | Value |
---|---|---|
cutting pitch differential | 38 U | |
Width | 52 mm | |
Height | 1798 mm | |
Length | 38.5 mm | |
Product type | angle profile | |
Material | steel |
Download
Logistics
Property | Value |
---|---|
Country of origin | FR |
Customs tariff number | 83024200 |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |