22117-239 | SCHROFF

Door, 180° opening angle, glass, (W x H) 600 x 1398 mm, 29 U, black gray, 22117-239

Order No.: 85H2973
EAN: 4036088079436
MPN:
22117-239
Series: Eurorack
22117-239 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
441.7042 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
441.70 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
441.7042 €

Door, 22117-239, SCHROFF

Glass door with opening angle 180° and swing lever handle.

Technical specifications
Filter Property Value
Height 1398 mm
Colour black gray
Degree of protection (IP) IP20
Version 180° opening angle
Material glass
Width 600 mm
cutting pitch differential 29 U
Product type door
Logistics
Property Value
Customs tariff number 70200080
Country of origin FR
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15