22117-230 | SCHROFF
Door, 180° opening angle, glass, (W x H) 600 x 2198 mm, 47 U, black gray, 22117-230
Unit Price (€ / pc.)
540.2481 € *
Standard delivery time from the manufacturer is: 2 Weeks
Door, 22117-230, SCHROFF
Glass door with opening angle 180° and swing lever handle.
Technical specifications
Filter | Property | Value |
---|---|---|
Height | 2198 mm | |
Colour | black gray | |
Degree of protection (IP) | IP20 | |
Version | 180° opening angle | |
Material | glass | |
Width | 600 mm | |
cutting pitch differential | 47 U | |
Product type | door |
Download
Logistics
Property | Value |
---|---|
Customs tariff number | 70200080 |
Country of origin | FR |
Compliance
Property | Value |
---|---|
RoHS conform | Yes |
SVHC free | Yes |
Date of RoHS guidelines | 3/31/15 |